Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- RS Stock No.:
- 276-2722
- Mfr. Part No.:
- XPSMCMEN0200G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€365.91
(exc. VAT)
€450.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.91 |
*price indicative
- RS Stock No.:
- 276-2722
- Mfr. Part No.:
- XPSMCMEN0200G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Series | XPSMCM | |
| Safety Category | CAT 4 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Terminal Type | Spring Clamp | |
| Width | 114.5mm | |
| Standards/Approvals | EN/IEC 61496-1, EN/ISO 13849-1, IEC 62061, EN/IEC 61800-5-1, EN/IEC 61508 | |
| Depth | 22.5mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Series XPSMCM | ||
Safety Category CAT 4 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Terminal Type Spring Clamp | ||
Width 114.5mm | ||
Standards/Approvals EN/IEC 61496-1, EN/ISO 13849-1, IEC 62061, EN/IEC 61800-5-1, EN/IEC 61508 | ||
Depth 22.5mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Safe speed monitoring module with screw terminal electrical connection. It is a green premium product.
Mercury free
PVC free
Related links
- Schneider Electric Preventa Series PLC Expansion Module, 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric Preventa Series Memory Card for Use with TM5CSLC200FS, TM5CSLC100FS
- Schneider Electric Preventa Series Safety Module, 24V
