Mentor RAFIX 22 FS Series Emergency Stop Push Button, (On)-(On), PCB, 1 CO, Green, Red, Yellow LED, IP50, 60 V dc 60 V
- RS Stock No.:
- 288-4028
- Distrelec Article No.:
- 135-55-053
- Mfr. Part No.:
- 1840.6131
- Manufacturer:
- Mentor
Subtotal (1 unit)*
€7.24
(exc. VAT)
€8.91
(inc. VAT)
Last RS stock
- Final 62 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.24 |
*price indicative
- RS Stock No.:
- 288-4028
- Distrelec Article No.:
- 135-55-053
- Mfr. Part No.:
- 1840.6131
- Manufacturer:
- Mentor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Actuator Colour | Black | |
| Product Type | Emergency Stop Push Button | |
| Switch Operation | (On)-(On) | |
| Illuminated | No | |
| Series | RAFIX 22 FS | |
| Mount Type | PCB | |
| Contact Configuration | 1 CO | |
| Terminal Type | PCB Pin | |
| LED Colour | Green, Red, Yellow | |
| IP Rating | IP50 | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 60V dc | |
| Switch Configuration | (On)-(On) | |
| Switch Contact Current | 500mA | |
| Standards/Approvals | REACH, RoHS, VDE | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Actuator Colour Black | ||
Product Type Emergency Stop Push Button | ||
Switch Operation (On)-(On) | ||
Illuminated No | ||
Series RAFIX 22 FS | ||
Mount Type PCB | ||
Contact Configuration 1 CO | ||
Terminal Type PCB Pin | ||
LED Colour Green, Red, Yellow | ||
IP Rating IP50 | ||
Actuator Style Plunger | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 60V dc | ||
Switch Configuration (On)-(On) | ||
Switch Contact Current 500mA | ||
Standards/Approvals REACH, RoHS, VDE | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
The Pushbutton Switch is an ON-ON type with 1 Changeover (1CO) contact configuration, designed for PCB mounting. Its black color and compact design make it suitable for various electronic applications, providing reliable switching functionality.
RoHS compliant
Related links
- RAFI RAFIX 22 FS Series Emergency Stop Push Button DIN Rail IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button Panel 3 NO/3 NC
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
