RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65
- RS Stock No.:
- 525-441
- Mfr. Part No.:
- 1.30.273.312/2200
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€228.18
(exc. VAT)
€280.66
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.18 | €22.818 |
*price indicative
- RS Stock No.:
- 525-441
- Mfr. Part No.:
- 1.30.273.312/2200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | PCB | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Series | RAFIX 22 FS | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 100mA | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 35V dc | |
| Depth | 35mm | |
| Head Diameter | 29.8mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-30, IEC 60068-2-33, DIN EN 60529, REACH Compliant, IEC 60068-2-14, IEC 60068-2-78 | |
| Length | 29.8mm | |
| Width | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type PCB | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Series RAFIX 22 FS | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 100mA | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 35V dc | ||
Depth 35mm | ||
Head Diameter 29.8mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-30, IEC 60068-2-33, DIN EN 60529, REACH Compliant, IEC 60068-2-14, IEC 60068-2-78 | ||
Length 29.8mm | ||
Width 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Compact emergency stop are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The emergency stop buttons correspond to IEC 60 947 and VDE 0113 Part 1. Thanks to a forcibly actuated mechanical motion sequence, they are dupe-proof in accordance with DIN EN ISO 13850. In order to prevent unintentional actuation, a tactile feedback must be overcome. The key switch locks into the pressed position. The design of the actuator protects the emergency stop button from interlocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects.
Emergency stop with compact design
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize mounting errors
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
