ABB 1SFA6 Series Illuminated Push Button Switch, Momentary, 1 NO, Red LED, IP66, IP67, IP69K 300 V ac

Subtotal (1 unit)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.08

*price indicative

RS Stock No.:
289-1591
Mfr. Part No.:
1SFA619100R1011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Momentary

Illuminated

Yes

Series

1SFA6

Contact Configuration

1 NO

Terminal Type

Screw

LED Colour

Red

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Actuator Style

Flush

Contact AC Voltage

300V ac

Switch Configuration

Momentary

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

UL, CSA

Height

30mm

Switch Contact Current

2A

Length

55mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB pushbutton is a compact and efficient solution, designed to reduce installation time and cost, with high dust and water resistance, this pushbutton is part of ABBs compact range, offering reliability and performance.

Compact design for space saving installation

Momentary function for quick and easy operation

Flush actuator type for sleek appearance

High dust and water resistance for durability

Flexible connecting capacity for versatile installations

Multiple certifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy