Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Yellow

Image representative of range

Subtotal (1 unit)*

€187.93

(exc. VAT)

€231.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.93

*price indicative

RS Stock No.:
542-8627
Mfr. Part No.:
9001K2L38LYAH13
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Amber

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony 9001K

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Yellow

IP Rating

IP66

Actuator Style

Octagonal

Contact AC Voltage

120V ac

Contact DC Voltage

125V

Minimum Operating Temperature

-25°C

Switch Configuration

1 CO

Maximum Operating Temperature

70°C

Length

103mm

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508

Height

42mm

Width

54mm

Switch Contact Current

550mA

Legend

Unmarked

RoHS Status: Exempt

Illuminated Projecting Pushbuttons - Superbright LED


Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block

24v or 120v ac/dc supply voltage

Spring return operation

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy