Schurter Illuminated Push Button Switch, Momentary, SPDT, Green LED, IP40, IP67
- RS Stock No.:
- 607-7062
- Mfr. Part No.:
- 1241.6624.1122000
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.88
(exc. VAT)
€26.91
(inc. VAT)
- RS Stock No.:
- 607-7062
- Mfr. Part No.:
- 1241.6624.1122000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| IP Rating | IP40, IP67 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
IP Rating IP40, IP67 | ||
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Related links
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250 V
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter MSM 22 Series Illuminated Push Button Switch Panel SPDT IP40 30 V
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP67
- KNITTER-SWITCH Illuminated Push Button Switch PCB Red IP40 12 V dc 12 V ac
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
