Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP40, IP67
- RS Stock No.:
- 607-7084
- Mfr. Part No.:
- 1241.6634.1122000
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 607-7084
- Mfr. Part No.:
- 1241.6634.1122000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 22 mm | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP67 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Panel Cutout Size 22 mm | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP67 | ||
Terminal Type Tab | ||
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Related links
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250 V
- Schurter Illuminated Push Button Switch Panel Mount SPDT IP40 IP67, 250
- Schurter Illuminated Push Button Switch SPDT IP40, IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP65,
