Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Green
- RS Stock No.:
- 623-7523
- Mfr. Part No.:
- 9001K1L38LGGH13
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 623-7523
- Mfr. Part No.:
- 9001K1L38LGGH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 120V | |
| Actuator Style | Octagonal | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 120V | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 0.55 A | |
| Standards/Approvals | CSA C22-2 No 14EN/IEC 60947-5-1IEC 60947-1IEC 60947-5-4JIS C 4520JIS C 852UL 508 | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 120V | ||
Actuator Style Octagonal | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 120V | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 0.55 A | ||
Standards/Approvals CSA C22-2 No 14EN/IEC 60947-5-1IEC 60947-1IEC 60947-5-4JIS C 4520JIS C 852UL 508 | ||
Legend Unmarked | ||
Illuminated Flush Pushbuttons - Superbright LED
Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block
Features an extended guard design
Spring return operation
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button 30mm Cutout IP66
- Schneider Electric Harmony 9001K Series Push Button 30mm Cutout IP66
- Schneider Electric Harmony 9001SK Series Push Button 30mm Cutout IP66
- Eaton GHG4 Series Push Button 30mm Cutout IP66
- Schneider Electric Harmony 9001K Series Push Button 30mm Cutout IP66
- Schneider Electric Harmony Series Illuminated Push Button 30mm Cutout, SPDT
- Schneider Electric Harmony 9001K Series Illuminated Push Button 30mm Cutout
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel Mount SPDT, Yellow
