Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel Mount, 30 mm Cutout, 120 V
- RS Stock No.:
- 179-9420
- Mfr. Part No.:
- 9001K1L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.75
(exc. VAT)
€55.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.75 |
*price indicative
- RS Stock No.:
- 179-9420
- Mfr. Part No.:
- 9001K1L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Clear | |
| Illuminated | Yes | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Actuator Style | Flush | |
| Contact DC Voltage | 120V | |
| Contact AC Voltage | 120V | |
| Width | 55.9mm | |
| Height | 48.3mm | |
| Switch Contact Current | 10A | |
| Length | 94mm | |
| Standards/Approvals | CCN, CE, LR 25490 Class 3211 03, NEMA, NKCRCSA, UL (E42259) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Clear | ||
Illuminated Yes | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Actuator Style Flush | ||
Contact DC Voltage 120V | ||
Contact AC Voltage 120V | ||
Width 55.9mm | ||
Height 48.3mm | ||
Switch Contact Current 10A | ||
Length 94mm | ||
Standards/Approvals CCN, CE, LR 25490 Class 3211 03, NEMA, NKCRCSA, UL (E42259) | ||
- COO (Country of Origin):
- FR
Schneider Electric 9001K1L
This illuminated push-button with full guard provides an ergonomic and visual interface for controlling your machines It is clearly distinguishable visually at a distance thanks to its illuminated head It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits
30MM ILLUM PUSH BUTTON TRANSFORMER 120V
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount 1 CO,
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 CO, 600 V 600 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Black
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
