EAO 82 Series Illuminated Push Button Switch, Latching, Panel, 22 mm Cutout, 1 CO, White LED, IP67, 24 V dc 24 V ac
- RS Stock No.:
- 285-7079
- Distrelec Article No.:
- 300-80-131
- Mfr. Part No.:
- 82-6153.2154
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.32
(exc. VAT)
€32.37
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.32 |
*price indicative
- RS Stock No.:
- 285-7079
- Distrelec Article No.:
- 300-80-131
- Mfr. Part No.:
- 82-6153.2154
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 CO | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 34.5mm | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | REACH, RoHS, C UL, CCC, UL, CB, CE | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 CO | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Actuator Style Push Button | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 34.5mm | ||
Switch Contact Current 200mA | ||
Standards/Approvals REACH, RoHS, C UL, CCC, UL, CB, CE | ||
Legend Ring | ||
- COO (Country of Origin):
- CH
The pushbutton switch is vandal-proof and features a latching function. It has a current rating of 200mA at 24V with a single pole, normally open (1CO) configuration. Additionally, it is rated IP67 for protection against dust and water ingress.
Switching function Latching function
Switch colour Stainless steel
Contact voltage 24 V
Contact current 200 mA
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 24 V ac
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP67, 24 V dc 24 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 36 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 24 V dc 24
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
