APEM PBA Series Illuminated Push Button Switch, Momentary, Panel Mount, 16.2 mm Cutout, SPST, Red, Green LED, IP68, 24 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€121.76

(exc. VAT)

€149.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€121.76
10 - 49€109.57
50 - 99€91.31
100 - 249€85.22
250 +€77.91

*price indicative

RS Stock No.:
691-9480
Mfr. Part No.:
PBAR2AF0000LSG
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

PBA

Panel Cutout Size

16.2 mm

Mount Type

Panel Mount

Contact Configuration

SPST

LED Colour

Red, Green

Terminal Type

Wire

IP Rating

IP68

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Contact AC Voltage

24V ac

Actuator Style

Flat

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Switch Contact Current

200mA

COO (Country of Origin):
FR

Piezo pushbutton switches IP 68 Ø 22mm series PBA


Pushbutton switches with piezo technology IP 68 diameter 22mm

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Features and Benefits


  • Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.

  • Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.

  • Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.

  • Applications


  • Food processing industry

  • Medical applications

  • Mining industry

  • Standards

    EN61058-1

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy