Idec Push Button Switch, Panel, DPDT, IP65
- RS Stock No.:
- 829-9283
- Distrelec Article No.:
- 301-50-996
- Mfr. Part No.:
- HE2B-M222PY
- Manufacturer:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 829-9283
- Distrelec Article No.:
- 301-50-996
- Mfr. Part No.:
- HE2B-M222PY
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect, Solder Tag | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect, Solder Tag | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- APEM 18000 Series Push Button Switch DPDT, IP65
- APEM A3 Series Illuminated Push Button Switch 30 mm Cutout IP65
- ABB JSHD4H2 Series Push Button Switch Panel IP65, 24 V dc
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Green IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Black IP66
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
