APEM IZ Series Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPST, IP67, 48 V dc 250 V ac

Image representative of range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€33.25

(exc. VAT)

€40.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€33.25-
10 - 49€29.939%
50 - 99€24.9524%
100 - 249€23.2829%
250 +€21.3035%

*price indicative

RS Stock No.:
693-1474
Mfr. Part No.:
IZPR3F422
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16.2 mm

Series

IZ

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Through Hole

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

48V dc

Minimum Operating Temperature

-40°C

Actuator Style

Button

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

200mA

Legend

Plunger Marking Available (Symbol 10 mm max)

COO (Country of Origin):
FR

IZ Series,Rear mounted,16mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy