APEM IZ Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, Red LED, IP67
- RS Stock No.:
- 693-1483
- Mfr. Part No.:
- IZPR1F422L0S
- Manufacturer:
- APEM
Image representative of range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€61.53
(exc. VAT)
€75.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €61.53 | - |
| 10 - 49 | €55.38 | 9% |
| 50 - 99 | €46.17 | 24% |
| 100 - 249 | €43.04 | 30% |
| 250 + | €39.36 | 36% |
*price indicative
- RS Stock No.:
- 693-1483
- Mfr. Part No.:
- IZPR1F422L0S
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | IZ | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100mA | |
| Legend | Plunger Marking Available (Symbol 10 mm max) | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series IZ | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100mA | ||
Legend Plunger Marking Available (Symbol 10 mm max) | ||
- COO (Country of Origin):
- FR
IZ Series,Rear mounted,16mm
Related links
- APEM IZ Series Push Button Switch Panel IP67
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel SPST 48 V dc 250 V ac
- Idec AL6M Series Illuminated Push Button Switch Panel 2 CO IP65, 24 V dc 220 V ac
- APEM IP Series Illuminated Push Button Switch Panel Red LED, IP67
- APEM IP Series Illuminated Push Button Switch Panel Red LED, IP67
- APEM IP Series Illuminated Push Button Switch Panel Red LED, IP67 48 V ac
