APEM IZ Series Illuminated Push Button Switch, Momentary, Panel, 15 mm Cutout, 1 NO, Blue LED, IP67, 48 V dc 48 V ac

Subtotal (1 unit)*

€29.32

(exc. VAT)

€36.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€29.32

*price indicative

RS Stock No.:
267-5279
Mfr. Part No.:
IZPR3S422L0B
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

IZ

Panel Cutout Size

15 mm

Mount Type

Panel

Contact Configuration

1 NO

LED Colour

Blue

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact AC Voltage

48V ac

Contact DC Voltage

48V dc

Maximum Operating Temperature

85°C

Height

26.2mm

Standards/Approvals

IEC 60529, IEC 512-6, IEC 512-4

Switch Contact Current

4A

COO (Country of Origin):
FR
The APEM pushbutton switches with curved actuator are made up of polyamide or a metal case. This pushbutton switches are available with momentary switch operation. LED colour is indicated by the bottom of the switch. This switch offers an excellent vibration resistance at 10 to 500 Hz.

Easy installation

Fixed or variable panel thickness

Screw version available up to 4 A

500000 cycles electrical life at full load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy