APEM A3 Series Illuminated Push Button Switch, 30 mm Cutout, DPDT, IP65
- RS Stock No.:
- 693-2180
- Mfr. Part No.:
- A3PFA1X216K3
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€35.56
(exc. VAT)
€43.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.56 |
*price indicative
- RS Stock No.:
- 693-2180
- Mfr. Part No.:
- A3PFA1X216K3
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 30mm | |
| Series | A3 | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 30mm | ||
Series A3 | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
A3 Series Illuminated switches 30mm
Related links
- APEM A3 Series Illuminated DPDT, IP65
- APEM A3 Series Illuminated 30 mm Cutout IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
