APEM A9 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Green LED, IP65, 12 V dc
- RS Stock No.:
- 693-2278
- Mfr. Part No.:
- A9PFA1Y2EK2
- Manufacturer:
- APEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.08
(exc. VAT)
€89.89
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €73.08 |
| 10 - 49 | €65.76 |
| 50 - 99 | €54.82 |
| 100 - 249 | €51.16 |
| 250 + | €46.77 |
*price indicative
- RS Stock No.:
- 693-2278
- Mfr. Part No.:
- A9PFA1Y2EK2
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | A9 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder, Tab | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Actuator Style | Mushroom | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | Momentary | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 6A | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series A9 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder, Tab | ||
LED Colour Green | ||
IP Rating IP65 | ||
Actuator Style Mushroom | ||
Contact DC Voltage 12V dc | ||
Switch Configuration Momentary | ||
Standards/Approvals RoHS | ||
Switch Contact Current 6A | ||
Length 71mm | ||
- COO (Country of Origin):
- GB
A9 Series Illuminated Swiches 30mm
Related links
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM 9000 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
