APEM A9 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Green LED, IP65
- RS Stock No.:
- 693-2253
- Mfr. Part No.:
- A9PFA1Y2EJ2
- Manufacturer:
- APEM
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 693-2253
- Mfr. Part No.:
- A9PFA1Y2EJ2
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | A9 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Actuator Style | Mushroom | |
| Switch Configuration | 1P | |
| Length | 71mm | |
| Switch Contact Current | 6A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series A9 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Actuator Style Mushroom | ||
Switch Configuration 1P | ||
Length 71mm | ||
Switch Contact Current 6A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
A9 Series Illuminated Swiches 30mm
Related links
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
