Bulgin MP0037 Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP68, 50 V dc 50 V ac
- RS Stock No.:
- 708-2951
- Distrelec Article No.:
- 135-07-007
- Mfr. Part No.:
- MP0037/2
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €15.80
View bulk pricing optionsSubtotal (1 unit)*
€21.22
(exc. VAT)
€26.10
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.22 | - |
| 10 - 49 | €19.64 | €15.80 |
| 50 - 99 | €18.62 | €130.00 |
| 100 - 249 | €16.00 | €522.00 |
| 250 + | €15.70 | €1,380.00 |
*price indicative
- RS Stock No.:
- 708-2951
- Distrelec Article No.:
- 135-07-007
- Mfr. Part No.:
- MP0037/2
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | MP0037 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Actuator Style | Raised Button | |
| Contact AC Voltage | 50V ac | |
| Contact DC Voltage | 50V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series MP0037 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Actuator Style Raised Button | ||
Contact AC Voltage 50V ac | ||
Contact DC Voltage 50V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
Bulgin MP0037 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 50V Voltage Rating - MP0037/2
This push button switch is designed for reliable momentary operation in demanding environments. The IP68 rating ensures resistance to dust and water ingress, making it suitable for outdoor and industrial applications. With a sleek silver push button, it features a 19.2mm panel cutout for convenient installation, ensuring ease of use in various settings.
Features & Benefits
• SPST configuration enables simple on/off switching
• Silver-plated brass contacts provide enhanced conductivity
• Rated for 50 V AC/DC to suit diverse electrical setups
• Screw terminal design simplifies wiring and connections
Applications
• Ideal for use in automation control panels
• Used in electronic devices for user input
• Suitable for machinery interfaces in mechanical systems
• Can be integrated into various electrical circuits requiring a momentary action
What is the maximum contact current rating for this device?
The device supports a maximum contact current of 1A at 250V AC, making it suitable for low to moderate power applications.
How does the IP68 rating benefit this switch?
The IP68 rating provides excellent protection against dust particles and water immersion, ensuring reliable operation in harsh environments.
What is the significance of the momentary operation feature?
The momentary operation allows the switch to activate circuits temporarily, making it ideal for functions such as start/stop controls in machinery.
Can this switch be used in high-temperature environments?
Yes, it operates safely within a temperature range of -25°C to +70°C, suitable for many industrial applications.
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Related links
- Bulgin MP0037 Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MP Series Push Button Switch Panel Mount SPST 50 V dc 50 V ac
- Bulgin MPB Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
- Bulgin Push Button Switch Panel SPST, IP66
- Bulgin 0918 Series Push Button Switch Panel SPST, IP65 250 V ac
- Bulgin MP0031 Series Push Button Switch Panel SPST 28 V 250 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
