Bulgin Push Button Switch, Momentary, Panel, 25.8 mm Cutout, SPST, IP66 250 V ac
- RS Stock No.:
- 708-2967
- Distrelec Article No.:
- 135-07-126
- Mfr. Part No.:
- MP0038/2
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€36.90
(exc. VAT)
€45.39
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 25 November 2026
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.90 | - |
| 10 - 49 | €34.14 | 7% |
| 50 - 99 | €30.07 | 18% |
| 100 + | €27.76 | 24% |
*price indicative
- RS Stock No.:
- 708-2967
- Distrelec Article No.:
- 135-07-126
- Mfr. Part No.:
- MP0038/2
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 25.8 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Raised Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPCO | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 25.8 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Raised Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPCO | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Related links
- Bulgin Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin Push Button Switch Panel SPST 28 V dc 250 V ac
- Bulgin Push Button Switch Panel SPST 28 V 250 V ac
- Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin Push Button Switch Panel SPST, IP66
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V 240 V
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
