Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Green LED, IP66, 24 V dc
- RS Stock No.:
- 729-5359
- Distrelec Article No.:
- 303-90-567
- Mfr. Part No.:
- MPI002/28/GN/6
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.50
(exc. VAT)
€94.10
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €76.50 |
| 10 - 49 | €69.84 |
| 50 - 99 | €64.19 |
| 100 - 249 | €59.36 |
| 250 + | €55.31 |
*price indicative
- RS Stock No.:
- 729-5359
- Distrelec Article No.:
- 303-90-567
- Mfr. Part No.:
- MPI002/28/GN/6
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
Vandal Resistant Switches IP66
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Note
If the illumination voltage is not stated an appropriate resistor must be series connected by the user depending on the voltage for each colour as listed on the datasheet.
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Blue LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
