Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Green LED, IP66, 24 V dc
- RS Stock No.:
- 729-5371
- Distrelec Article No.:
- 303-26-304
- Mfr. Part No.:
- MPI002/28/GN/24
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.04
(exc. VAT)
€51.71
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
- Plus 157 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.04 |
| 10 - 49 | €37.40 |
| 50 - 99 | €29.64 |
| 100 + | €28.58 |
*price indicative
- RS Stock No.:
- 729-5371
- Distrelec Article No.:
- 303-26-304
- Mfr. Part No.:
- MPI002/28/GN/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | MPI002 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series MPI002 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
Bulgin MPI002 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 24V Voltage Rating - MPI002/28/GN/24
This illuminated push button switch is designed for panel mounting, featuring a momentary operation style that offers a tactile response. With a cut-out diameter of 19.2mm, this stainless steel push button operates at a voltage rating of 24V DC, making it suitable for various electrical applications. The green LED indicator provides clear visibility while the robust construction supports a temperature range of -30 to +70°C.
Features & Benefits
• Momentary action design for quick engagement and release
• IP66 rating ensures dust and water resistance
• Stainless steel construction offers durability and vandal resistance
• 50mA contact current rating for effective signal transmission
Applications
• Ideal for control panels in automation systems
• Frequently used in electrical equipment control
• Utilised in industrial machinery for operational feedback
• Suitable for appliances where visual confirmation is needed
How does this switch perform in extreme temperatures?
It operates effectively within a temperature range of -30°C to +70°C, making it suitable for various climates and industrial settings.
What type of electrical configuration does this switch support?
It features an SPST (Single Pole Single Throw) configuration, allowing for simple on/off control in electrical circuits.
Can the LED indicator be seen in bright environments?
The integrated green LED illumination is designed for high visibility and is effective even in daylight conditions.
What materials are used in the construction of this switch?
The switch is built from stainless steel, ensuring durability and resistance to vandalism, making it suitable for demanding applications.
Vandal Resistant Switches IP66
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Note
If the illumination voltage is not stated an appropriate resistor must be series connected by the user depending on the voltage for each colour as listed on the datasheet.
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Blue LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
