Schurter MSM 30 Series Illuminated Push Button Switch, Momentary, Panel, 30.1 mm Cutout, SPST, Blue LED, IP40, 30 V dc
- RS Stock No.:
- 738-5503
- Mfr. Part No.:
- 1241.6664.1124000
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5503
- Mfr. Part No.:
- 1241.6664.1124000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.1 mm | |
| Series | MSM 30 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Through Hole | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1P | |
| Width | 33.1mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30.1 mm | ||
Series MSM 30 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Through Hole | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1P | ||
Width 33.1mm | ||
Standards/Approvals CSA, IEC, RoHS, UL | ||
Switch Contact Current 5A | ||
Anti-Vandal M30 Push Button Switch - MSM 30 Series
Vandal-proof MSM pushbutton switch with high quality stainless steel housing and actuator. The vandal-proof MSM pushbutton switch is equipped with flat pin quick connect terminals allowing fast connection and is suitable for use in harsh environments.
Related links
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPST IP40, 30 V dc
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPDT IP40, 30 V dc 250
- Schurter MSM 30 Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM 19 Series Illuminated Push Button Switch Panel SPDT IP40, 30 V dc 250
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
