Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, DPDT, Red LED, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€195.78

(exc. VAT)

€240.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€195.78€97.89

*price indicative

RS Stock No.:
725-940
Mfr. Part No.:
3-146-043
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

DPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP40

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Switch Contact Current

3A

Width

30mm

The Schurter MSM is a recision-engineered Illuminated Push-Button Switch designed for industrial applications requiring reliable performance and aesthetic versatility. Crafted from high-quality materials such as aluminium and stainless steel, this switch offers exceptional durability and a long lifecycle, handling operation temperatures from -30 to 85 °C. Its innovative ring illumination provides enhanced visibility in low-light conditions, making it Ideal for various environments. With a robust IP40 rating, this product ensures protection against dust and moisture, while the unique tactile feedback enhances user interaction. The MSM thus serves as a perfect choice for modern machinery, control panels, and more, combining functionality with style.

Constructed from high-quality stainless steel and aluminium for maximum durability

Available with a robust IP40 rating, providing protection against dust and moisture

Innovative ring illumination enhances visibility, especially in dim settings

Offers exceptional tactile feedback, improving user interaction

Designed for operational temperature ranges of -30 to 85 °C

Long lifespan of up to 1.5 million actuations ensures reliability in demanding applications

Quick connect terminals allow for fast and efficient installation

Compatible with a range of illumination options, including single colour and RGB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy