Schneider Electric Harmony XD2 Series Push Button Switch, Through Hole, 30 mm Cutout, 1 FO, 120 V dc 230 V ac
- RS Stock No.:
- 110-235
- Mfr. Part No.:
- XD2CC1101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€481.89
(exc. VAT)
€592.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.89 |
*price indicative
- RS Stock No.:
- 110-235
- Mfr. Part No.:
- XD2CC1101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XD2 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 FO | |
| Terminal Type | Screw | |
| Contact DC Voltage | 120V dc | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Switch Contact Current | 27A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XD2 | ||
Panel Cutout Size 30 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 FO | ||
Terminal Type Screw | ||
Contact DC Voltage 120V dc | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Switch Contact Current 27A | ||
- COO (Country of Origin):
- FR
The Schneider Electric joystick controller is a complete joystick controller with a mounting diameter of 30 mm. It offers 1 C/O snap action contacts type, making it durable and reliable for various applications. With a short-circuit protection of 10 A gG Neozed cartridge fuse, this joystick controller ensures safe operation in different electrical environments.
Short-circuit protection of 10 A gG Neozed cartridge fuse
Electrical durability of 1000000 Cycles at various voltages
Environmental friendly with Green Premium product status
Related links
- Schneider Electric Harmony XD2 Series Push Button Switch 30 mm Cutout 120 V dc 230 V ac
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V 240 V
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V 240 V
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony XD2 8-Axis Joystick Lever Spring Return 120 V dc, 10A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric Harmony XD2 Series Push Button Switch Spring Return 22 mm Cutout IP66, 250
