Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Red LED, IP20, IP65,

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€10.76

(exc. VAT)

€13.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€10.76-
5 - 9€10.314%
10 +€10.096%

*price indicative

RS Stock No.:
815-3023
Distrelec Article No.:
304-23-358
Mfr. Part No.:
XB7NA4234
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony XB7

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Screw

IP Rating

IP20, IP65

Actuator Style

Round

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switch Configuration

1 NC

Maximum Operating Temperature

70°C

Switch Contact Current

300mA

Width

29mm

Standards/Approvals

No

Length

51.5mm

Height

29mm

Legend

Stop

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric XB7NA4234


This Harmony XB7, monolithic red push button marked with a STOP lettering operates with a spring return / impulse mechanism and screw clamp terminals. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Spring Return Push Buttons With/Without Marking - Flush


Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Ergonomic design in different colours

Spring return

Easy to install

Flush style

Complete unit

Robust, durable controls for industry and buildings

Schneider Electric XB7 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy