Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light, 16mm Cutout, IP65, 24V

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€126.00

(exc. VAT)

€154.98

(inc. VAT)

RS Stock No.:
610-1698
Mfr. Part No.:
XB6ECV4BP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage Rating

24V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Cutout Diameter

16mm

Series

Harmony XB6

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

10mA

Body Material

Plastic

Better World Verification

Green Premium

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy