Schneider Electric, Harmony XB6, Panel Mount Yellow LED Pilot Light, 16mm Cutout, IP65, 24V
- RS Stock No.:
- 610-1711
- Mfr. Part No.:
- XB6ECV5BP
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€126.00
(exc. VAT)
€154.98
(inc. VAT)
- RS Stock No.:
- 610-1711
- Mfr. Part No.:
- XB6ECV5BP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Voltage Rating | 24V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | Harmony XB6 | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Current Rating | 10mA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pilot Light Type Pilot Light Complete Unit | ||
Voltage Rating 24V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series Harmony XB6 | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Current Rating 10mA | ||
Body Material Plastic | ||
Related links
- Schneider Electric Panel Mount Red LED Pilot Light IP65, 24V
- Schneider Electric Panel Mount White LED Pilot Light IP65, 24V
- Schneider Electric Panel Mount Blue LED Pilot Light IP65, 24 V
- Schneider Electric Panel Mount White LED Pilot Light IP65 48 → 120V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light IP65, 24V
- Eaton Flush Mount Yellow Pilot Light IP65 24V
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 30V ac/dc Round

