Eaton RMQ Titan M22 Series Illuminated Push Button Actuator, Panel, 22 mm Cutout, 1 NO/1 NC, IP67, IP69K
- RS Stock No.:
- 847-5269
- Mfr. Part No.:
- 216956 M22S-DRL-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.56
(exc. VAT)
€25.29
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.56 |
*price indicative
- RS Stock No.:
- 847-5269
- Mfr. Part No.:
- 216956 M22S-DRL-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Series | RMQ Titan M22 | |
| Mount Type | Panel | |
| Push Button Actuation | Maintained | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 29.7mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | IEC/EN 60529, RoHS | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Series RMQ Titan M22 | ||
Mount Type Panel | ||
Push Button Actuation Maintained | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 29.7mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals IEC/EN 60529, RoHS | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan / M22 Push Button Switch
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Red 1 NO/1 NC IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout White IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Red IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Green IP69K
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP67
