Banner VTB Series Illuminated Push Button Switch, Panel, 30 mm Cutout, Green LED, IP66, 30 V dc
- RS Stock No.:
- 861-4613
- Mfr. Part No.:
- VTBP6Q
- Manufacturer:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€223.13
(exc. VAT)
€274.45
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 26 October 2026
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €223.13 |
| 5 - 9 | €216.34 |
| 10 + | €207.24 |
*price indicative
- RS Stock No.:
- 861-4613
- Mfr. Part No.:
- VTBP6Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | VTB | |
| Mount Type | Panel | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP66 | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | PNP, NPN | |
| Height | 43.2mm | |
| Switch Contact Current | 120mA | |
| Width | 27.9mm | |
| Standards/Approvals | NEMA 1344X1213, IEC 947-5-2 | |
| Length | 59.9mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series VTB | ||
Mount Type Panel | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP66 | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration PNP, NPN | ||
Height 43.2mm | ||
Switch Contact Current 120mA | ||
Width 27.9mm | ||
Standards/Approvals NEMA 1344X1213, IEC 947-5-2 | ||
Length 59.9mm | ||
- COO (Country of Origin):
- MX
Turck Push Button, Panel Mounting, M12 Thread Connection - VTB Series - VTBP6Q
Keep your assembly lines rolling with this push button from Turck. It's resistant to EMI and RFI to ensure an optimal workflow. The touch-activated photoelectric switch means it's a cinch to activate. A black polysulfone housing with epoxy-encapsulated electronics ensures resistance to impact and corrosion in challenging environments. As it has an IP66 rating, you can rest assured it's protected against dust and high-pressure water jets.
Features & Benefits
• LED output and power indicators for ease of status monitoring
• Doesn't break a sweat in harsh environments, thanks to a wide operating temperature range between -20°C and +50°C
Applications
• Assembly lines
• Medical facilities
• Hospitals
• Logistics centres
Is this push button immune to ambient light?
Yes, this unit features ambient light immunity up to 120,000 lux. This is the equivalent of direct sunlight, so you don't have to worry about bright lights accidentally activating the push button.
What type of connection does this push button use?
It uses a 4-pin Euro-style quick-disconnect cable that makes it a walk in the park to link to your system.
Related links
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Banner OTB Series Illuminated Push Button Switch Panel Mount Red LED 30 V
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP67, IP69
- Siemens 3SU1 Series Illuminated Push Button Switch 29.5 mm Cutout IP66 IP69K
- Banner OTB Series Illuminated Push Button Switch Panel Mount SPDT 30 V 30 V
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPST IP66,
- Omron A22NL Series Illuminated Push Button Switch Panel SPST IP66
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65
