APEM IM Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPDT, IP67, 24 V dc
- RS Stock No.:
- 864-4443
- Distrelec Article No.:
- 304-11-177
- Mfr. Part No.:
- IMP7Z412UL
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.78 |
| 10 - 49 | €17.81 |
| 50 - 99 | €14.85 |
| 100 - 249 | €13.82 |
| 250 + | €12.65 |
*price indicative
- RS Stock No.:
- 864-4443
- Distrelec Article No.:
- 304-11-177
- Mfr. Part No.:
- IMP7Z412UL
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Series | IM | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Series IM | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- FR
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Related links
- APEM IM Series Push Button Switch Panel SPDT, IP67
- APEM IM Series Push Button Switch Panel SPDT 28 V dc
- APEM IM Series Push Button Switch Panel SPDT 28 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST 24 V dc
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 48 V ac
- APEM IA Series Push Button Switch Panel SPDT 24 V dc
- APEM IP Series Push Button Switch Panel SPDT 24 V dc
