Texas Instruments 16-Pin, SOIC UC3825DW 2-Channel PWM Controller, 1000 kHz, 125V, Surface
- RS Stock No.:
- 121-8955
- Mfr. Part No.:
- UC3825DW
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 80 more to save €26.80
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€267.72
(exc. VAT)
€329.28
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | €6.693 | €267.72 | - |
| 80 - 160 | €6.358 | €254.32 | €26.80 |
| 200 + | €6.024 | €240.96 | €133.80 |
*price indicative
- RS Stock No.:
- 121-8955
- Mfr. Part No.:
- UC3825DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000kHz | |
| Supply Current | 4mA | |
| Output Voltage | 5.2V | |
| Zero Power Detection | No | |
| Output Current | 1.5A | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -55V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 125V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 85% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.35mm | |
| Series | UC | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000kHz | ||
Supply Current 4mA | ||
Output Voltage 5.2V | ||
Zero Power Detection No | ||
Output Current 1.5A | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -55V | ||
Pin Count 16 | ||
Maximum Supply Voltage 125V | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 85% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Height 2.35mm | ||
Series UC | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 28-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
