- RS Stock No.:
- 145-0921
- Mfr. Part No.:
- LM5070MTC-50/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 92)
€2.565
(exc. VAT)
€3.155
(inc. VAT)
Units | Per unit | Per Tube* |
92 - 368 | €2.565 | €235.98 |
460 - 828 | €1.96 | €180.32 |
920 + | €1.827 | €168.084 |
*price indicative |
- RS Stock No.:
- 145-0921
- Mfr. Part No.:
- LM5070MTC-50/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Maximum Source Current | 800mA |
Maximum Sink Current | 800mA |
Maximum Supply Current | 3 mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 0.9mm |
Length | 5mm |
Width | 4.4mm |
Height | 0.9mm |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 75 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 145-0921
- Mfr. Part No.:
- LM5070MTC-50/NOPB
- Manufacturer:
- Texas Instruments