Texas Instruments LM2743MTC/NOPB, PWM Controller 14-Pin, TSSOP
- RS Stock No.:
- 145-6723
- Mfr. Part No.:
- LM2743MTC/NOPB
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-6723
- Mfr. Part No.:
- LM2743MTC/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage | 13.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Length | 5mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 13.5 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Length 5mm | ||
PWM Controller Type Voltage Mode | ||
Width 4.4mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments LM5070MTC-50/NOPB 75 V 16-Pin, TSSOP
- Texas Instruments UC3844D 500 kHz 14-Pin, SOIC
- Texas Instruments UCC35701D 5 PWM Controller SOIC
- Texas Instruments UC3843AD 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments LM5020SD-1/NOPB 90 V LLP
- Infineon XDPS2221XUMA1 3-Channel PWM Controller 14-Pin, PG-DSO-14
- Infineon 3-Channel PWM Controller 14-Pin, PG-DSO-14
