Texas Instruments LM5020SD-1/NOPB, PWM Controller, 90 V, 1000 kHz 10-Pin, LLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-5255
Mfr. Part No.:
LM5020SD-1/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

15ns

Mounting Type

Surface Mount

Package Type

LLP

Rise Time

18ns

Pin Count

10

Topology

Boost, Buck, Flyback, Forward, Inverting

Dimensions

4 x 4 x 0.8mm

Maximum Duty Cycle

80%

PWM Controller Type

Current Mode

Length

4mm

Width

4mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

13 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

90 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy