Texas Instruments 8-Pin, SOIC UCC3802D PWM Controller, 1000 kHz, 125V, Surface

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
620-0622
Mfr. Part No.:
UCC3802D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Product Type

PWM Controller

Maximum Switching Frequency

1000 kHz

Maximum Supply Voltage

125 V

Mount Type

Surface

Zero Power Detection

No

Automotive Standard

No

Height

1.58 mm

Length

4.9 mm

Maximum Duty Cycle

100 %

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

-55 V

Output Current

1 A

Output Voltage

5.2 V

PWM Controller Type

Current Mode

Series

UCC

Standards/Approvals

No

Supply Current

4 mA

Width

3.91 mm

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy