onsemi 7-Pin, SOIC 5-Channel PWM Controller, 108 kHz, 28V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-9487
Mfr. Part No.:
NCP1234BD100R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PWM Controller

Maximum Switching Frequency

108kHz

Output Voltage

20V

Zero Power Detection

No

Output Current

500mA

Number of Outputs

5

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

SOIC

Topology

Flyback

Maximum Supply Voltage

28V

Pin Count

7

Maximum Duty Cycle

85%

Minimum Operating Temperature

-40°C

PWM Controller Type

Current Mode

Maximum Operating Temperature

150°C

Height

1.5mm

Width

4mm

Length

5mm

Standards/Approvals

No

Series

NCP

Automotive Standard

No

COO (Country of Origin):
PH

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor


Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy