onsemi 7-Pin, SOIC NCP1234BD100R2G 5-Channel PWM Controller, 108 kHz, 28V, Surface
- RS Stock No.:
- 786-8869
- Mfr. Part No.:
- NCP1234BD100R2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-8869
- Mfr. Part No.:
- NCP1234BD100R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 108kHz | |
| Output Voltage | 20V | |
| Output Current | 500mA | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 7 | |
| Topology | Flyback | |
| Maximum Supply Voltage | 28V | |
| Maximum Duty Cycle | 85% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Series | NCP | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 108kHz | ||
Output Voltage 20V | ||
Output Current 500mA | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 7 | ||
Topology Flyback | ||
Maximum Supply Voltage 28V | ||
Maximum Duty Cycle 85% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Series NCP | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Automotive Standard No | ||
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
