onsemi 8-Pin, SOP FAN6300AMY 5-Channel PWM Controller, 190 kHz, 25V, Surface
- RS Stock No.:
- 166-1621
- Mfr. Part No.:
- FAN6300AMY
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-1621
- Mfr. Part No.:
- FAN6300AMY
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 190kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 1.5mA | |
| Output Voltage | 4.5V | |
| Supply Current | 4mA | |
| Zero Power Detection | No | |
| Output Current | 150mA | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 10V | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 190kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 1.5mA | ||
Output Voltage 4.5V | ||
Supply Current 4mA | ||
Zero Power Detection No | ||
Output Current 150mA | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 10V | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
