STMicroelectronics 20-Pin EVALKITSTKNX Miniature Transceiver Evaluation & Development Kit, 16 MHz, Surface
- RS Stock No.:
- 175-1177
- Mfr. Part No.:
- EVALKITSTKNX
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€295.01
(exc. VAT)
€362.86
(inc. VAT)
Temporarily out of stock
- Shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.01 |
*price indicative
- RS Stock No.:
- 175-1177
- Mfr. Part No.:
- EVALKITSTKNX
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Miniature Transceiver Evaluation & Development Kit | |
| Maximum Switching Frequency | 16MHz | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| PWM Controller Type | Switching Regulator | |
| Standards/Approvals | EN 50491, CENELEC EN 50090 (EU HBES), GB/T 20965 (Chinese HBC), ANSI/ASHRAE Standard 135 (USA), EN 61140, ISO/IEC 14543-3 (World HES), CEN EN 13321-1/2 (EU BA) | |
| Series | EVALKITSTKNX | |
| Length | 155mm | |
| Width | 70mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Miniature Transceiver Evaluation & Development Kit | ||
Maximum Switching Frequency 16MHz | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
PWM Controller Type Switching Regulator | ||
Standards/Approvals EN 50491, CENELEC EN 50090 (EU HBES), GB/T 20965 (Chinese HBC), ANSI/ASHRAE Standard 135 (USA), EN 61140, ISO/IEC 14543-3 (World HES), CEN EN 13321-1/2 (EU BA) | ||
Series EVALKITSTKNX | ||
Length 155mm | ||
Width 70mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
STMicroelectronics PWM Controller
The STMicroelectronics STM32F103 family is a type of 32-bit cortex M3 full KNX twisted-pair device development kit based on the STKNX miniature transceiver. Its operating frequency is 16MHz with 128KB flash program memory. This includes originally TAPKO KNXprotocol stack KAIstack supported with AC6 openSTM32 (Linux, Windows and Mac OS-X) or Atollic TrueSTUDIO (Linux and Windows). This controller is used in automation.
Features and Benefits
Full KNX twisted pair device development kit based on the STKNX miniature transceiver
Controlled by STM32F103 microcontroller 32-bit Cortex® -M3 - 16 MHz - 128 kB Flash
Twisted pair TP1-256 support
Compatible with ETS engineering tool software
Test firmware already downloaded in the board to demonstrate features
Includes originally TAPKO KNX protocol stack KAIstack
Supported development environments: AC6 OpenSTM32 (Linux®, Windows® and Mac OS-X) or Atollic TrueSTUDIO® (Linux and Windows)
JTAG debug through isolated USB host interface (ST-LINK/V2-1 on-board)
Standard serial wire debug (SWD) and JTAG interfaces available on standard HE10 20-pin connector
Connectors for extension board compatible with Arduino™ and ST Morpho standards
UART through isolated USB host interface for connecting a PC
No external supply needed during SW development in desktop mode (KNX disconnected), USB supply only
Power supply flexibility exploiting whole supplies options offered by STKNX
1 button and 1 LED for KNX programming
4 buttons and 4 LEDs for basic KNX sensors and actuators emulation
Optional 32.768 kHz crystal for RTC mode
Optional CPU reset control from STKNX
STKNX area routed on 2 PCB layers only, for reference layout
Includes optional isolation mode for developing SELV product
Operating temperature range -40 °C to +85 °C
Certifications
• CEN EN 13321-1/2 (EU BA)
• CENELEC EN 50090 (EU HBES)
• EN 50491
• ISO/IEC 14543-3 (World HES)
Related links
- Microchip Serial Memory Single-Wire Evaluation Kit AT21CS Evaluation Kit for AT21CS Series 16 MHz DM160232
- Texas Instruments MSP430FR2476 LaunchPad Development Kit 16 Bit MCU Evaluation Board LP-MSP430FR2476
- Texas Instruments MSP430FR6989 LaunchPad Development Kit 16 bit Evaluation Module MSP-EXP430FR6989
- Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC3875VTFTTOBO1
- NXP Evaluation Kit for S08P MCU Development Kit Evaluation Kit S08PT60-EVK
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC375LITETOBO1
