Texas Instruments 8-Pin, CDIP UC1843J 5-Channel PWM Controller, 500 kHz, 2.5V, Through Hole, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5490
Mfr. Part No.:
UC1843J
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

CDIP

Number of Outputs

5

Product Type

PWM Controller

Maximum Switching Frequency

500 kHz

Maximum Supply Voltage

2.5 V

Mount Type

Through Hole, Through Hole

Zero Power Detection

No

Automotive Standard

No

Height

4.57 mm

Length

10.16 mm

Maximum Duty Cycle

100 %

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Minimum Supply Voltage

-55 V

Output Current

1 A

Output Voltage

5.05 V

PWM Controller Type

Current Mode

Series

UC

Standards/Approvals

No

Supply Current

4 mA

Width

7.11 mm

PWM Controllers 500kHz, Texas Instruments


From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy