Texas Instruments 8-Pin, CDIP UC1843J 5-Channel PWM Controller, 500 kHz, 2.5V, Through Hole, Through Hole
- RS Stock No.:
- 796-8461
- Mfr. Part No.:
- UC1843J
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-8461
- Mfr. Part No.:
- UC1843J
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | CDIP | |
| Number of Outputs | 5 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500 kHz | |
| Maximum Supply Voltage | 2.5 V | |
| Mount Type | Through Hole, Through Hole | |
| Zero Power Detection | No | |
| Automotive Standard | No | |
| Height | 4.57 mm | |
| Length | 10.16 mm | |
| Maximum Duty Cycle | 100 % | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Supply Voltage | -55 V | |
| Output Current | 1 A | |
| Output Voltage | 5.05 V | |
| PWM Controller Type | Current Mode | |
| Series | UC | |
| Standards/Approvals | No | |
| Supply Current | 4 mA | |
| Width | 7.11 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type CDIP | ||
Number of Outputs 5 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500 kHz | ||
Maximum Supply Voltage 2.5 V | ||
Mount Type Through Hole, Through Hole | ||
Zero Power Detection No | ||
Automotive Standard No | ||
Height 4.57 mm | ||
Length 10.16 mm | ||
Maximum Duty Cycle 100 % | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Minimum Supply Voltage -55 V | ||
Output Current 1 A | ||
Output Voltage 5.05 V | ||
PWM Controller Type Current Mode | ||
Series UC | ||
Standards/Approvals No | ||
Supply Current 4 mA | ||
Width 7.11 mm | ||
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 8-Pin 500 kHz Through Hole, Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
