Texas Instruments 8-Pin, CDIP UC1845J 5-Channel PWM Controller, 500 kHz, 2.5V, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
796-8477
Mfr. Part No.:
UC1845J
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

PWM Controller

Maximum Switching Frequency

500kHz

Supply Current

4mA

Output Voltage

5.05V

Output Current

1A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Through Hole

Package Type

CDIP

Minimum Supply Voltage

-55V

Pin Count

8

Maximum Supply Voltage

2.5V

Minimum Operating Temperature

-55°C

Maximum Duty Cycle

50%

PWM Controller Type

Current Mode

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

UC

Height

4.57mm

Length

10.16mm

Width

7.11mm

Automotive Standard

No

PWM Controllers 500kHz, Texas Instruments


From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy