Renesas Electronics 16-Pin, QSOP ISL6752AAZA PWM Controller, 16V, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.30

(exc. VAT)

€6.52

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 846 unit(s), ready to ship from another location

Units
Per unit
1 - 9€5.30
10 - 24€4.75
25 - 49€4.49
50 - 99€4.40
100 +€3.91

*price indicative

Packaging Options:
RS Stock No.:
256-1637
Mfr. Part No.:
ISL6752AAZA
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PWM Controller

Start-up Supply Current

175μA

Output Voltage

1V

Supply Current

11mA

Mount Type

Surface

Minimum Supply Voltage

9V

Package Type

QSOP

Pin Count

16

Maximum Supply Voltage

16V

Topology

Full Bridge

Maximum Duty Cycle

50%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

ISL6752

Width

3.99mm

Standards/Approvals

RoHS

Height

1.73mm

Length

4.98mm

Automotive Standard

No

The Renesas Zero-Voltage Switching (ZVS) is a high-performance, low-pin count alternative zero-voltage switching (ZVS) full-bridge PWM controller. Like Intersil’s ISL6551 it achieves ZVS operation by driving the upper bridge FETs at a fixed 50% duty cycle while the lower bridge FETs are trailing-edge modulated with adjustable resonant switching delays. Compared to the more familiar phase-shifted control method this algorithm offers equivalent efficiency and improved overcurrent and light load performance with less complexity in a lower pin count package.

Adjustable resonant delay for ZVS operation

Synchronous rectifier control outputs with adjustable delay/advance

Current-mode control

Adjustable dead time control

Adjustable oscillator frequency up to 2MHz

Fast current sense to output delay

Pb-free (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy