Maxim MAX1954EUB+, PWM Current Mode Controller, 25 A, 300 kHz, 3 → 5.5 V, 10-Pin μMAX

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-8857P
Mfr. Part No.:
MAX1954EUB+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Switching Frequency

300 kHz

Output Voltage

4.5 V

Output Current

25 A

Control Method

Current

Mounting Type

Surface Mount

Package Type

μMAX

Topology

Buck

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Maximum Duty Cycle

96%

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy