Texas Instruments UC1845AJ, PWM Controller, 2.5 V, 500 kHz 8-Pin, CDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-8473
Mfr. Part No.:
UC1845AJ
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Voltage

5.05 V

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

150ns

Mounting Type

Through Hole

Rise Time

150ns

Package Type

CDIP

Topology

Boost, Flyback, Forward

Pin Count

8

Maximum Duty Cycle

50%

Dimensions

10.16 x 7.11 x 4.57mm

PWM Controller Type

Current Mode

Length

10.16mm

Width

7.11mm

Height

4.57mm

Maximum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy