Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear, 11 Rings 21 mm, 68 mm, 1.1m
- RS Stock No.:
- 126-079
- Mfr. Part No.:
- 173097 XTPZAEHD-W1100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€39.55
(exc. VAT)
€48.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.55 |
*price indicative
- RS Stock No.:
- 126-079
- Mfr. Part No.:
- 173097 XTPZAEHD-W1100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Number of Rings | 11 | |
| Width | 1.1m | |
| Length | 68mm | |
| Standards/Approvals | No | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Number of Rings 11 | ||
Width 1.1m | ||
Length 68mm | ||
Standards/Approvals No | ||
Height 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is a crucial component for the xEnergy Main LV switchgear. Designed to be 1100mm wide in a sleek grey color, this duct ensures efficient cable management within your electrical cabinet.
Product Length/Depth of 68mm for compact installations
Product height of 21mm for space-saving design
Product weight of 1242kg for easy handling
Compliances with RoHS standards for environmentally friendly operation
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 420mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 995mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.34m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 795mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.2m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 595mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
