Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear, 3 Rings 21 mm, 68 mm, 420mm
- RS Stock No.:
- 126-085
- Mfr. Part No.:
- 173102 XTPZAEHD-W425
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.48
(exc. VAT)
€31.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.48 |
*price indicative
- RS Stock No.:
- 126-085
- Mfr. Part No.:
- 173102 XTPZAEHD-W425
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Number of Rings | 3 | |
| Height | 21mm | |
| Length | 68mm | |
| Standards/Approvals | No | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Number of Rings 3 | ||
Height 21mm | ||
Length 68mm | ||
Standards/Approvals No | ||
Width 420mm | ||
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is a versatile solution for your wiring needs. With a width of 420mm, height of 21mm, and depth of 68mm, this grey cable duct is designed for optimal cable management. The product is made of durable metal with a sleek grey f
Efficient cable management to keep your wiring organized
Compact design saves space in your LV switchgear setup
Durable construction ensures long-lasting performance
Compliance with RoHS and global marketability guarantee quality and sustainability
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.1m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 995mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 795mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.34m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.2m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 595mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
