Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear, 13 Rings 21 mm, 68 mm, 1.2m
- RS Stock No.:
- 126-080
- Mfr. Part No.:
- 173098 XTPZAEHD-W1200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.78
(exc. VAT)
€50.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.78 |
*price indicative
- RS Stock No.:
- 126-080
- Mfr. Part No.:
- 173098 XTPZAEHD-W1200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Number of Rings | 13 | |
| Width | 1.2m | |
| Length | 68mm | |
| Standards/Approvals | No | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Number of Rings 13 | ||
Width 1.2m | ||
Length 68mm | ||
Standards/Approvals No | ||
Height 21mm | ||
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is the perfect solution for cable management in your xEnergy LV switchgear setup. With a width of 1200mm and a sleek grey colour, this durable metal duct ensures your cables are organized and secure.
Designed for components for wiring cable entry and cable fixing in electrical cabinets
Made of durable metal for long-lasting performance
Meets RoHS standards for environmentally friendly operation
Simple installation with specific dimensions of width
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 420mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.1m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 995mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 795mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.34m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 595mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
