Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear, 5 Rings 21 mm, 68 mm, 595mm
- RS Stock No.:
- 126-083
- Mfr. Part No.:
- 173100 XTPZAEHD-W600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.11 |
*price indicative
- RS Stock No.:
- 126-083
- Mfr. Part No.:
- 173100 XTPZAEHD-W600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Number of Rings | 5 | |
| Width | 595mm | |
| Standards/Approvals | No | |
| Length | 68mm | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Number of Rings 5 | ||
Width 595mm | ||
Standards/Approvals No | ||
Length 68mm | ||
Height 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-quality auxiliary cable duct measuring 595mm in width, 21mm in height, and 68mm in depth. This grey-coloured duct is designed for efficient cable management in electrical cabinets. Constructed with durable me
Ensures efficient cable management and organization in electrical cabinets
Provides a reliable solution for cable protection
Easy to install and handle due to its compact and lightweight design
Meets international technical data standards for quality
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 420mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.34m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.1m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 995mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.2m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 795mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
